Part Details for PH100PG-FK by Hammond Power Solutions
Overview of PH100PG-FK by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH100PG-FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P4694
|
Newark | Control Transformer, Chassis Mount Transformer Type:Encapsulated, Secondary Voltages:11V, 11.5V, 12V, Power Rating:100Va, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:8.33A, Transformer Terminals:Screw, Weight:4.5Lb Rohs Compliant: Yes |Hammond Power Solutions PH100PG-FK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.6800 / $145.7900 | Buy Now |
DISTI #
70191844
|
RS | Transformer 100VA 120/240VAC Primary 12/24VAC 8.33/4.17A Secondary HPS Imperator | Hammond Power Solutions PH100PG-FK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$131.2100 / $145.7900 | Buy Now |