Part Details for PH100QR by Hammond Power Solutions
Overview of PH100QR by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH100QR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M4988
|
Newark | Machine Tool Control Transformers, Chassis Mount Transformer Type:Encapsulated, Secondary Voltages:11V, 11.5V, 12V, Power Rating:100Va, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:8.33A, Transformer Terminals:Screw Rohs Compliant: Yes |Hammond Power Solutions PH100QR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.5400 / $247.6400 | Buy Now |
DISTI #
70191731
|
RS | Transformer 100VA 240/480VAC Primary 12/24VAC 8.33/4.17A Secondary HPS Imperator | Hammond Power Solutions PH100QR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$100.4100 / $114.1000 | Buy Now |