Part Details for PH11-10,00 by Altech Corporation
Overview of PH11-10,00 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for PH11-10,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH11-10,00-ND
|
DigiKey | PCB HDR HORIZ 10MMPS 11P OPEN EN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3822 | Buy Now |
DISTI #
845-PH11-10.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdrHoriz 10mm RoHS: Compliant | 0 |
|
$2.8200 / $3.2100 | Order Now |
DISTI #
71977829
|
RS | Pluggable PCB Block, Horizontal Header,10mm PS, Open End,11P,12A,300V, Green | Altech Corp PH11-10,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.3400 | Buy Now |
DISTI #
10113641
|
TestEquity LLC | Altech PH11-10,00 PCB Hdr Horiz, 10mm PS 11pole, Open End, 12A,300V,Grn | 0 |
|
$3.5000 | Buy Now |