Part Details for PH11-3,81-K by Altech Corporation
Overview of PH11-3,81-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for PH11-3,81-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH11-3,81-K-ND
|
DigiKey | PCB HEADER 11P 381MM HORIZONTAL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3672 | Buy Now |
DISTI #
845-PH11381K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 3.81mm, 11 Pole | 0 |
|
$3.6600 / $4.1400 | Order Now |
DISTI #
71977835
|
RS | Pluggable PCB Block, Horizontal Header,3.81mm PS, Screw Flange,11P,11A,300V, Green | Altech Corp PH11-3,81-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.0200 | Buy Now |
DISTI #
10116842
|
TestEquity LLC | Altech PH11-3,81-K PCB Header, 11 Pole, 3.81mm, horizontal 11A, 300V, Screw Flange, Green | 0 |
|
$4.5100 | Buy Now |