Part Details for PH12-7,50 by Altech Corporation
Overview of PH12-7,50 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPH1222CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Housing, Dual row, 3.0mm pitch, 12 positions, Ny66, Black, BAG | |
G88MPH1222AEU | Amphenol Communications Solutions | Micro Power Plus, Housing, Dual row, 3.0mm pitch, 12 positions, Ny66, Black, BAG |
Price & Stock for PH12-7,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH12-7,50-ND
|
DigiKey | PCB HDR HORIZ 75MMPS OPEN END12P Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6796 | Buy Now |
DISTI #
845-PH12-7.50
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdrHoriz. 7.5mm RoHS: Compliant | 0 |
|
$3.0700 / $3.4900 | Order Now |
DISTI #
71977848
|
RS | Pluggable PCB Block, Horizontal Header,7.50mm PS, Open End,12P,12A,300V, Green | Altech Corp PH12-7,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $3.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.5400 | Buy Now |
DISTI #
10113872
|
TestEquity LLC | Altech PH12-7,50 PCB Hdr Horiz., 7.5mm PS Open End.12 poles 12A,300V,Grn | 0 |
|
$3.8100 | Buy Now |
Part Details for PH12-7,50
PH12-7,50 CAD Models
PH12-7,50 Part Data Attributes
|
PH12-7,50
Altech Corporation
Buy Now
|
Compare Parts:
PH12-7,50
Altech Corporation
|
Samacsys Manufacturer | Altech |