PH1200A280-28
Description: DC-DC Regulated Power Supply Module,

Overview of PH1200A280-28 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PH1200A280-28 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PH1200A280-28
Avnet Americas - Bulk (Alt: PH1200A280-28) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $618.4035
$618.4035 Buy Now

CAD Models for PH1200A280-28 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PH1200A280-28 by TDK Corporation

PH1200A280-28
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, UL, EN, CSA, CE
Efficiency (Main Output)
94%
Input Voltage-Max
425 V
Input Voltage-Min
200 V
Input Voltage-Nom
280 V
JESD-30 Code
R-XXMA-P16
Length
116.8 mm
Line Regulation-Max
0.01568%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
42.9 A
Output Voltage-Max
33.6 V
Output Voltage-Min
16.8 V
Output Voltage-Nom
28 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER VOLTAGE; OVER CURRENT
Screening Level
IEC 62368-1
Seated Height-Max
13.2 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1201.2 W
Trim/Adjustable Output
YES
Width
61 mm
Want to compare parts?
  1. PH1200A280-28
    TDK Corporation
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PH1200A280-28 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PH1200A280-28 by TDK Corporation

Select Manufacturer
Which Manufacturer of PH1200A280-28 would you like to use for your alert(s)?
  • Please alert me when PH1200A280-28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PH1200A280-28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PH1200A280-28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PH1200A280-28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PH1200A280-28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PH1200A280-28 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: