There are no models available for this part yet.
Overview of PH1214-110M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD179F110MC-CAB-E2-AX | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
R5F110MHGFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F110MHGFB#30 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices |
CAD Models for PH1214-110M by TE Connectivity
Part Data Attributes for PH1214-110M by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
10 A
|
Configuration
|
SINGLE
|
Number of Elements
|
1
|
Operating Temperature-Max
|
200 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
300 W
|
Surface Mount
|
NO
|
Related Parts for PH1214-110M
-
PH1214-25MRF Power Bipolar Transistors
-
STM32F429NIH7Microcontrollers
-
ADIS16497-2BMLZOther Analog ICs
-
ADS8681IPWRAnalog to Digital Converters
-
BAV199LT1GRectifier Diodes
-
STL24N60DM2Power Field-Effect Transistors
-
TMM-107-03-L-DHeaders and Edge Type Connectors
-
40723Terminals and Terminal Blocks
-
PTN04050AADSwitching Regulator or Controllers