There are no models available for this part yet.
Overview of PH150S110-12 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PH150S110-12 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$0 | Buy Now | ||
Quest Components | 1 |
|
$163.1250 | Buy Now | |||
DISTI #
C1S203600078789
|
Chip1Stop | Module DC-DC 110VIN 1-OUT 12V 12.5A 150W 10-Pin RoHS: Compliant | 1 |
|
$220.0000 | Buy Now | |
DISTI #
C1S203600370748
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 1 |
|
$417.0000 | Buy Now |
CAD Models for PH150S110-12 by TDK-Lambda Corporation
Part Data Attributes for PH150S110-12 by TDK-Lambda Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
185 V
|
Input Voltage-Min
|
88 V
|
Input Voltage-Nom
|
110 V
|
JESD-30 Code
|
R-XXFM-X
|
Load Regulation-Max
|
0.8%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
10.8 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
150 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for PH150S110-12
This table gives cross-reference parts and alternative options found for PH150S110-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH150S110-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH150S110-12 | DC-DC Regulated Power Supply Module, 1 Output, 150W | International Rectifier | PH150S110-12 vs PH150S110-12 |
Related Parts for PH150S110-12
-
PH50S110-12Power Supply Modules
-
MC9S08GB60ACFUEMicrocontrollers
-
ISO7741FQDBQRQ1Other Analog ICs
-
FCH041N60EPower Field-Effect Transistors
-
MBRS3200T3GRectifier Diodes
-
AD549KHZOperational Amplifiers
-
DIX4192IPFBRQ1Line Driver or Receivers
-
AD7625BCPZAnalog to Digital Converters
-
DPS1035FIA-13Peripheral Drivers