Part Details for PH16-3,50 by Altech Corporation
Overview of PH16-3,50 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH16-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH16-3,50-ND
|
DigiKey | PCB HEADER 16P 350MM HORIZONTAL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8062 | Buy Now |
DISTI #
845-PH16350
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 3.50mm, 16 Pole | 18 |
|
$2.3300 / $4.4200 | Buy Now |
DISTI #
71977871
|
RS | Pluggable PCB Block, Horizontal Header,3.50mm PS, Open End,16P,11A,300V, Green | Altech Corp PH16-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 / $2.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $2.5700 | Buy Now |
DISTI #
10113888
|
TestEquity LLC | Altech PH16-3,50 PCB Header, 16 Pole, 3.50mm, horizontal 11A, 300V, Open Ends, Green | 0 |
|
$2.9100 | Buy Now |