Part Details for PH19-3,50-K by Altech Corporation
Overview of PH19-3,50-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH19-3,50-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH19-3,50-K-ND
|
DigiKey | PCB HEADER 19P 350MM HORIZONTAL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8280 | Buy Now |
DISTI #
845-PH19350K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 3.50mm, 19 Pole | 0 |
|
$4.9600 / $5.4900 | Order Now |
DISTI #
71977894
|
RS | Pluggable PCB Block, Horizontal Header,3.50mm PS, Screw Flange,19P,11A,300V, Green | Altech Corp PH19-3,50-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0900 / $5.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.1800 | Buy Now |
DISTI #
10113579
|
TestEquity LLC | Altech PH19-3,50-K PCB Header, 19 Pole, 3.50mm, horizontal 11A, 300V, Screw Flange, Green | 0 |
|
$6.2600 | Buy Now |