Part Details for PH19-3,81 by Altech Corporation
Overview of PH19-3,81 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH19-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH19-3,81-ND
|
DigiKey | PCB HEADER 19P 381MM HORIZONTAL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3638 | Buy Now |
DISTI #
845-PH19381
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 3.81mm, 19 Pole | 0 |
|
$2.8100 / $3.1900 | Order Now |
DISTI #
71977895
|
RS | Pluggable PCB Block, Horizontal Header,3.81mm PS, Open End,19P,11A,300V, Green | Altech Corp PH19-3,81 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $2.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $3.0800 | Buy Now |
DISTI #
10113902
|
TestEquity LLC | Altech PH19-3,81 PCB Header, 19 Pole, 3.81mm, horizontal 11A, 300V, Open Ends, Green | 0 |
|
$3.4800 | Buy Now |