Part Details for PH2.0-01-05PZS by XUNPU
Overview of PH2.0-01-05PZS by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH2.0-01-05PZS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Direct Insert Policy 2mm 10P 3.9mm -40+105 2.8mm 2mm Double Row Black Brass 2x5P PluginP2mm Pin Headers ROHS | 10410 |
|
$0.0200 / $0.0373 | Buy Now |