Part Details for PH20-5,00 by Altech Corporation
Overview of PH20-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH20-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH20-5,00-ND
|
DigiKey | PCB HORIZ HEADER5MMPS 20POPEN EN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3822 | Buy Now |
DISTI #
845-PH20-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBHorizHd 5mm RoHS: Compliant | 0 |
|
$2.8200 / $3.2100 | Order Now |
DISTI #
71977904
|
RS | Pluggable PCB Block, Horizontal Header,5mm PS, Open End,20P,12A,300V, Green | Altech Corp PH20-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3600 / $3.0900 | Buy Now |
DISTI #
10113907
|
TestEquity LLC | Altech PH20-5,00 PCB Horiz Header,5mmPS 20pole,Open End,12A,300V,Green | 0 |
|
$3.5000 | Buy Now |
Part Details for PH20-5,00
PH20-5,00 CAD Models
PH20-5,00 Part Data Attributes
|
PH20-5,00
Altech Corporation
Buy Now
|
Compare Parts:
PH20-5,00
Altech Corporation
|
Samacsys Manufacturer | Altech |