There are no models available for this part yet.
Overview of PH22-5,08 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PH22-5,08 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PH22-5,08-ND
|
DigiKey | PCB HORIZ HEADER508MMPS 22POPENE Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6982 | Buy Now | |
DISTI #
845-PH22-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBHorizHd 5.08mm RoHS: Compliant | 0 |
|
$3.0800 / $3.5100 | Order Now | |
DISTI #
71977919
|
RS | Pluggable PCB Block, Horizontal Header,5.08mm PS, Open End,22P,12A,300V, Green | Altech Corp PH22-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 / $3.1200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.5600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $3.3800 | Buy Now | ||
DISTI #
10113916
|
TestEquity LLC | Altech PH22-5,08 PCB Horiz Header,5.08mmPS 22 pole,OpenEnd,12A,300V,Green | 0 |
|
$3.8300 | Buy Now |
CAD Models for PH22-5,08 by Altech Corporation
Part Data Attributes for PH22-5,08 by Altech Corporation
PH22-5,08
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
PH22-5,08Altech CorporationVS
-