Part Details for PH2226-50M by TE Connectivity
Overview of PH2226-50M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH2226-50M
PH2226-50M CAD Models
PH2226-50M Part Data Attributes
|
PH2226-50M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PH2226-50M
TE Connectivity
TRANSISTOR,BJT,NPN,63V V(BR)CEO,6A I(C),FO-91VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 159 W | |
Surface Mount | YES |