Part Details for PH23-3,81 by Altech Corporation
Overview of PH23-3,81 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH23-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH23-3,81-ND
|
DigiKey | PCB HEADER 23P 381MM HORIZONTAL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0514 | Buy Now |
DISTI #
845-PH23381
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 3.81mm, 23 Pole | 0 |
|
$3.3900 / $3.8400 | Order Now |
DISTI #
71977922
|
RS | Pluggable PCB Block, Horizontal Header,3.81mm PS, Open End,23P,11A,300V, Green | Altech Corp PH23-3,81 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 / $3.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $3.4700 | Buy Now |
DISTI #
10113918
|
TestEquity LLC | Altech PH23-3,81 PCB Header, 23 Pole, 3.81mm, horizontal 11A, 300V, Open Ends, Green | 0 |
|
$4.2000 | Buy Now |
Part Details for PH23-3,81
PH23-3,81 CAD Models
PH23-3,81 Part Data Attributes:
|
PH23-3,81
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PH23-3,81
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |