Part Details for PH23-5,00 by Altech Corporation
Overview of PH23-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH23-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH23-5,00-ND
|
DigiKey | PCB HORIZ HEADER 5MMPS 23POPEN E Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8468 | Buy Now |
DISTI #
845-PH23-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBHorizHd 5mm RoHS: Compliant | 0 |
|
$3.2200 / $3.6500 | Order Now |
DISTI #
71977923
|
RS | Pluggable PCB Block, Horizontal Header,5mm PS, Open End,23P,12A,300V, Green | Altech Corp PH23-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $3.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $3.2900 | Buy Now |
DISTI #
10113919
|
TestEquity LLC | Altech PH23-5,00 PCB Horiz Header, 5mmPS 23pole,Open End,12A,300V, Grn | 0 |
|
$3.9900 | Buy Now |
Part Details for PH23-5,00
PH23-5,00 CAD Models
PH23-5,00 Part Data Attributes
|
PH23-5,00
Altech Corporation
Buy Now
|
Compare Parts:
PH23-5,00
Altech Corporation
|
Samacsys Manufacturer | Altech |