Part Details for PH250MQMJ by Hammond Power Solutions
Overview of PH250MQMJ by Hammond Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH250MQMJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M5010
|
Newark | Control Transformer, Chassis Mount Transformer Type:Encapsulated, Secondary Voltages:110V, 115V, 120V, Power Rating:250Va, Frequency Range:50Hz/60Hz, Winding Type:-, Current Rating:2.08A, Transformer Terminals:Screw Rohs Compliant: Yes |Hammond Power Solutions PH250MQMJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$341.9100 / $365.1600 | Buy Now |
DISTI #
70191723
|
RS | Transformer 250VA 240/480VAC Primary 120/240VAC 2.08/1.04A Secondary Imperator | Hammond Power Solutions PH250MQMJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$328.6400 / $365.1600 | Buy Now |