-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS ultra low level FET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1104
|
Newark | Mosfet, N-Ch, 20V, 100A, Lfpak56 Rohs Compliant: Yes |Nexperia PH2520U,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2713 |
|
$0.5070 | Buy Now |
DISTI #
77259488
|
Verical | Trans MOSFET N-CH 20V 100A 5-Pin(4+Tab) LFPAK T/R Min Qty: 99 Package Multiple: 1 | Americas - 200 |
|
$0.8279 / $0.8667 | Buy Now |
DISTI #
PH2520U,115
|
Avnet Silica | Trans MOSFET N-CH 20V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PH2520U,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PH2520U,115
|
EBV Elektronik | Trans MOSFET N-CH 20V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PH2520U,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PH2520U,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PH2520U,115
Nexperia
N-channel TrenchMOS ultra low level FET@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | MO-235, LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PH2520U,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH2520U,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH2520U | TRANSISTOR 100 A, 20 V, 0.0039 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, MO-235, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PH2520U,115 vs PH2520U |