Part Details for PH2625L,115 by NXP Semiconductors
Overview of PH2625L,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for PH2625L,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PH2625L115-ND
|
DigiKey | MOSFET N-CH 25V 100A LFPAK Min Qty: 987 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
5684 In Stock |
|
$0.3000 | Buy Now |
DISTI #
PH2625L,115
|
Avnet Americas | Transistor MOSFET N-Channel 25V 100A 4-Pin SOT-669 - Tape and Reel (Alt: PH2625L,115) RoHS: Compliant Min Qty: 1188 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5684 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Rochester Electronics | PH2625L - 100A, 25V, 0.0041ohm, N-Channel Power MOSFET, LFPAK RoHS: Compliant Status: Active Min Qty: 1 | 5684 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for PH2625L,115
PH2625L,115 CAD Models
PH2625L,115 Part Data Attributes
|
PH2625L,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PH2625L,115
NXP Semiconductors
PH2625L - N-channel 25 V 2.8 mΩ logic level MOSFET in LFPAK SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PH2625L,115
This table gives cross-reference parts and alternative options found for PH2625L,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH2625L,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH2625L | Power Field-Effect Transistor | Nexperia | PH2625L,115 vs PH2625L |