Transistors
PH2625L,115
Description: PH2625L - N-channel 25 V 2.8 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin

Overview of PH2625L,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for PH2625L,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # PH2625L,115
Avnet Asia Trans MOSFET N-CH 25V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PH2625L,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days 0
  • 1,500 $0.5553
  • 3,000 $0.5481
  • 4,500 $0.5410
  • 7,500 $0.5342
  • 15,000 $0.5210
  • 37,500 $0.5084
  • 75,000 $0.4965
$0.4965 / $0.5553 Buy Now

CAD Models for PH2625L,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PH2625L,115 by Nexperia

PH2625L,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
LFPAK-4
Pin Count
4
Manufacturer Package Code
SOT669
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Avalanche Energy Rating (Eas)
250 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
25 V
Drain Current-Max (ID)
100 A
Drain-source On Resistance-Max
0.0041 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MO-235
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
300 A
Reference Standard
IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PH2625L,115
    Nexperia
    PH2625L - N-channel 25 V 2.8 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin
    VS

Alternate Parts for PH2625L,115

This table gives cross-reference parts and alternative options found for PH2625L,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH2625L,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PH2625L Power Field-Effect Transistor Nexperia PH2625L,115 vs PH2625L
Part Number Description Manufacturer Compare
PH2525LT/R TRANSISTOR 100 A, 25 V, 0.0039 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power NXP Semiconductors PH2625L,115 vs PH2525LT/R
PH2625L Power Field-Effect Transistor Nexperia PH2625L,115 vs PH2625L

Related Parts for PH2625L,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PH2625L,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PH2625L,115 by Nexperia

Select Manufacturer
Which Manufacturer of PH2625L,115 would you like to use for your alert(s)?
  • Please alert me when PH2625L,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PH2625L,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PH2625L,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PH2625L,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PH2625L,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PH2625L,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: