Part Details for PH2625L by NXP Semiconductors
Overview of PH2625L by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH2625L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH2625L,115
|
Avnet Americas | Transistor MOSFET N-Channel 25V 100A 4-Pin SOT-669 - Tape and Reel (Alt: PH2625L,115) RoHS: Compliant Min Qty: 1188 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5684 Partner Stock |
|
RFQ |
Part Details for PH2625L
PH2625L CAD Models
PH2625L Part Data Attributes
|
PH2625L
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PH2625L
NXP Semiconductors
TRANSISTOR 100 A, 25 V, 0.0041 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LFPAK-4 | |
Pin Count | 235 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PH2625L
This table gives cross-reference parts and alternative options found for PH2625L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH2625L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH2625L,115 | PH2625L - N-channel 25 V 2.8 mΩ logic level MOSFET in LFPAK SOIC 4-Pin | NXP Semiconductors | PH2625L vs PH2625L,115 |
PH2625L | Power Field-Effect Transistor | Nexperia | PH2625L vs PH2625L |
PH2625L,115 | PH2625L - N-channel 25 V 2.8 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin | Nexperia | PH2625L vs PH2625L,115 |
PH2525L,115 | N-channel TrenchMOS logic level FET@en-us SOIC 4-Pin | Nexperia | PH2625L vs PH2525L,115 |
PH2525L,115 | N-channel TrenchMOS logic level FET SOIC 4-Pin | NXP Semiconductors | PH2625L vs PH2525L,115 |