Part Details for PH7030AL,115 by Nexperia
Overview of PH7030AL,115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH7030AL,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH7030AL,115-ND
|
DigiKey | MOSFET N-CH 30V 76A LFPAK56 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | PH7030AL - N-Channel TrenchMOS logic level FET, LFPAK ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 44 |
|
$0.1837 / $0.2161 | Buy Now |