Part Details for PH75F48-12 by TDK-Lambda Corporation
Overview of PH75F48-12 by TDK-Lambda Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for PH75F48-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 212 |
|
$63.9600 / $78.0000 | Buy Now |
|
Quest Components | 140 |
|
$68.2500 / $84.5000 | Buy Now | |
|
Quest Components | 29 |
|
$126.4592 / $158.0740 | Buy Now |
Part Details for PH75F48-12
PH75F48-12 CAD Models
PH75F48-12 Part Data Attributes:
|
PH75F48-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PH75F48-12
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 75W,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 14.4 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PH75F48-12
This table gives cross-reference parts and alternative options found for PH75F48-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH75F48-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH75F48-12 | DC-DC Regulated Power Supply Module, 1 Output, 75W | International Rectifier | PH75F48-12 vs PH75F48-12 |