Part Details for PH9184.011NLT by Pulse Electronics Corporation
Overview of PH9184.011NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PH9184.011NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9566
|
Newark | Isolation Transformer, Aec-Q200, 12.2Mh, Pcb Transformer Type:High Isolation, Secondary Voltages:-, Power Rating:1W, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:4Kv Rohs Compliant: Yes |Pulse Electronics PH9184.011NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7000 | Buy Now |
DISTI #
62AC9567
|
Newark | Isolation Transformer, Aec-Q200, 12.2Mh, Pcb Transformer Type:High Isolation, Secondary Voltages:-, Power Rating:1W, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:4Kv Rohs Compliant: Yes |Pulse Electronics PH9184.011NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $2.4300 | Buy Now |
DISTI #
553-3968-1-ND
|
DigiKey | TRANSFORMER 12.2MH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
336 In Stock |
|
$2.3013 / $4.3100 | Buy Now |
DISTI #
PH9184.011NLT
|
Avnet Americas | XFMR, GATE-DR, 1CT:1CT, SM NPB - Tape and Reel (Alt: PH9184.011NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Reel | 0 |
|
$1.8742 / $2.1315 | Buy Now |
DISTI #
673-PH9184.011NLT
|
Mouser Electronics | Power Transformers 12.2mH 4kV Iso EP7 1CT:1CT 20% RoHS: Compliant | 889 |
|
$2.1900 / $4.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | PH9184 series High Isolation (4,000Vrms) SMT Transformer FOR RS-485/RS232 Comms RoHS: Compliant | 0 |
|
$1.8700 / $2.2300 | Buy Now |
DISTI #
PH9184.011NLT
|
TTI | Power Transformers 12.2mH 4kV Iso EP7 1CT:1CT 20% pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel |
Americas - 150 In Stock |
|
$2.0900 / $2.3500 | Buy Now |
DISTI #
PH9184.011NLT
|
Avnet Americas | XFMR, GATE-DR, 1CT:1CT, SM NPB - Tape and Reel (Alt: PH9184.011NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Reel | 0 |
|
$1.8742 / $2.1315 | Buy Now |
DISTI #
PH9184.011NLT
|
Avnet Americas | XFMR, GATE-DR, 1CT:1CT, SM NPB - Tape and Reel (Alt: PH9184.011NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Reel | 0 |
|
$1.8742 / $2.1315 | Buy Now |
Part Details for PH9184.011NLT
PH9184.011NLT CAD Models
PH9184.011NLT Part Data Attributes
|
PH9184.011NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9184.011NLT
Pulse Electronics Corporation
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 12.5 mm | |
Isolation Voltage | 4000 V | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 10 mm |