Part Details for PH9185.034NL by Pulse Electronics Corporation
Overview of PH9185.034NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PH9185.034NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2689-ND
|
DigiKey | TRANSFORMER 750UH MAX253 SMD Min Qty: 1 Lead time: 13 Weeks Container: Tray |
865 In Stock |
|
$2.3169 / $4.3300 | Buy Now |
DISTI #
673-PH9185.034NL
|
Mouser Electronics | Power Transformers SMD Hi Isolation Pwr 750uH .75Ohms RoHS: Compliant | 1534 |
|
$2.3100 / $4.3300 | Buy Now |
DISTI #
PH9185.034NL
|
Avnet Asia | Power Transformer 3CT:4CT Dual Prim. Dual Sec. SMD Tray (Alt: PH9185.034NL) RoHS: Compliant Min Qty: 880 Package Multiple: 880 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PH9185.034NL
PH9185.034NL CAD Models
PH9185.034NL Part Data Attributes
|
PH9185.034NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9185.034NL
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL | |
Approvals | TUV; UL | |
Height | 12.5 mm | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Power Rating | 3 W | |
Primary Inductance | 750 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10 mm |