Part Details for PH9185.034NLT by Pulse Electronics Corporation
Overview of PH9185.034NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PH9185.034NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2056-1-ND
|
DigiKey | TRANSFORMER 750UH 3:4 SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2300 In Stock |
|
$2.4328 / $4.5500 | Buy Now |
DISTI #
PH9185.034NLT
|
Avnet Americas | Power Transformer 3:4 4000Vrms Single Prim. Single Sec. Surface Mount - Tape and Reel (Alt: PH9185.034NLT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.9813 / $2.2533 | Buy Now |
DISTI #
673-PH9185.034NLT
|
Mouser Electronics | Power Transformers SMD Hi Isolation Pwr 750uH .75Ohms RoHS: Compliant | 59 |
|
$2.4400 / $4.5500 | Buy Now |
|
Future Electronics | TRANSFORMER, 3:4, AEC-Q200, 750UH, Inductance:750µH, Product Range:PH9185.XXXXNL RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Reel | 3600Reel |
|
$2.1800 / $2.3100 | Buy Now |
|
Future Electronics | TRANSFORMER, 3:4, AEC-Q200, 750UH, Inductance:750µH, Product Range:PH9185.XXXXNL RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 150 Container: Reel | 0Reel |
|
$2.0100 / $2.1300 | Buy Now |
|
Onlinecomponents.com | EP7 series High Isolation SMT Transformer (5,000Vrms) for RS-485/RS232 Communication Interfaces RoHS: Compliant |
3300 In Stock |
|
$2.3300 / $2.6100 | Buy Now |
DISTI #
PH9185.034NLT
|
TTI | Power Transformers SMD Hi Isolation Pwr 750uH .75Ohms pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel |
Americas - 750 In Stock |
|
$2.0000 / $2.1700 | Buy Now |
DISTI #
PH9185.034NLT
|
Avnet Americas | Power Transformer 3:4 4000Vrms Single Prim. Single Sec. Surface Mount - Tape and Reel (Alt: PH9185.034NLT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Reel | 300 |
|
$1.9813 / $2.2533 | Buy Now |
DISTI #
PH9185.034NLT
|
Avnet Americas | Power Transformer 3:4 4000Vrms Single Prim. Single Sec. Surface Mount - Tape and Reel (Alt: PH9185.034NLT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.9813 / $2.2533 | Buy Now |
DISTI #
PH9185.034NLT
|
Avnet Americas | Power Transformer 3:4 4000Vrms Single Prim. Single Sec. Surface Mount - Tape and Reel (Alt: PH9185.034NLT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Reel | 300 |
|
$1.9813 / $2.2533 | Buy Now |
Part Details for PH9185.034NLT
PH9185.034NLT CAD Models
PH9185.034NLT Part Data Attributes
|
PH9185.034NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9185.034NLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL | |
Approvals | TUV; UL | |
Height | 12.5 mm | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Power Rating | 3 W | |
Primary Inductance | 750 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10 mm |