Part Details for PH9400.211ANLT by Pulse Electronics Corporation
Overview of PH9400.211ANLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PH9400.211ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9595
|
Newark | Isolation Transformer, 2:1:1, 1.62Mh, Turns Ratio:2:1:1, Inductance:1.62Mh, Dc Resistance:-, Isolation Voltage:1Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Pulse Electronics PH9400.211ANLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5400 / $3.2400 | Buy Now |
DISTI #
62AC9594
|
Newark | Isolation Transformer, 2:1:1, 1.62Mh, Turns Ratio:2:1:1, Inductance:1.62Mh, Dc Resistance:-, Isolation Voltage:1Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Pulse Electronics PH9400.211ANLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4800 | Buy Now |
DISTI #
553-3357-1-ND
|
DigiKey | TRANSFORMER 1.62MH SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
634 In Stock |
|
$3.0739 / $5.7500 | Buy Now |
DISTI #
PH9400.211ANLT
|
Avnet Americas | Isolation Gate Drive Transformer 2:1:1 5000Vrms 1Ohm Prim. 0.55Ohm Sec. 45pF 185V/us SMD T/R - Tape and Reel (Alt: PH9400.211ANLT) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5035 / $2.8471 | Buy Now |
DISTI #
673-PH9400211ANLT
|
Mouser Electronics | Pulse Transformers 1.62mH 5kV Iso 2:1:1 185Vus RoHS: Compliant | 491 |
|
$3.0700 / $5.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | PH9400 High Isolation (5,000Vrms) SMT Transformer series, Basic and Reinforced Insulation RoHS: Compliant |
600 In Stock |
|
$2.4700 / $3.1200 | Buy Now |
DISTI #
PH9400.211ANLT
|
TTI | Pulse Transformers 1.62mH 5kV Iso 2:1:1 185Vus pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel |
Americas - 600 In Stock |
|
$2.9600 / $3.1400 | Buy Now |
DISTI #
000000000005441660
|
Sager | Pulse Transformers 1.62mH 5kV Iso 2:1:1 185Vus Min Qty: 600 | 0 |
|
$2.5800 | Buy Now |
DISTI #
PH9400.211ANLT
|
Avnet Abacus | Isolation Gate Drive Transformer 2:1:1 5000Vrms 1Ohm Prim. 0.55Ohm Sec. 45pF 185V/us SMD T/R - Tape and Reel (Alt: PH9400.211ANLT) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PH9400.211ANLT
PH9400.211ANLT CAD Models
PH9400.211ANLT Part Data Attributes
|
PH9400.211ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9400.211ANLT
Pulse Electronics Corporation
Pulse Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | GATE DRIVE; ISOLATION | |
ET Product-Min | 185 V-us | |
Height | 14.2 mm | |
Isolation Voltage | 5000 V | |
Length | 16.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 1620 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1:1 | |
Width | 12.7 mm |