Part Details for PH9572.122NLT by Pulse Electronics Corporation
Overview of PH9572.122NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PH9572.122NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9903
|
Newark | Xfmr, gate Drive, ep7 Smt, Npb/Tray |Pulse PH9572.122NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.4300 | Buy Now |
DISTI #
553-PH9572.122NLTCT-ND
|
DigiKey | GDT, FUNCTIONAL, EP7, SMT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1315 In Stock |
|
$1.3635 / $1.7700 | Buy Now |
DISTI #
PH9572.122NLT
|
Avnet Americas | High Isolation Gate Drive Transformer 1:2:2 1500Vrms 0.35Ohm Prim. DCR 0.8Ohm Sec. DCR 42.4Vus 6-Pin SMD T/R - Trays (Alt: PH9572.122NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.2750 / $1.4500 | Buy Now |
DISTI #
673-PH9572.122NLT
|
Mouser Electronics | Power Transformers 0.7mH 1500V 1:2:2 DCR=0.42-0.95Ohms RoHS: Compliant | 384 |
|
$1.3600 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Tray | 0Tray |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $2.6000 | Buy Now |
DISTI #
PH9572.122NLT
|
Avnet Americas | High Isolation Gate Drive Transformer 1:2:2 1500Vrms 0.35Ohm Prim. DCR 0.8Ohm Sec. DCR 42.4Vus 6-Pin SMD T/R - Trays (Alt: PH9572.122NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.2750 / $1.4500 | Buy Now |
DISTI #
000000000006368702
|
Sager | Power Transformers 0.7mH 1500V 1:2:2 DCR=0.42-0.95Ohms | 0 |
|
Buy Now |
Part Details for PH9572.122NLT
PH9572.122NLT CAD Models
PH9572.122NLT Part Data Attributes:
|
PH9572.122NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9572.122NLT
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:2:2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Application | GATE DRIVE | |
ET Product-Min | 40.4 V-us | |
Height | 11 mm | |
Isolation Voltage | 1500 V | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 700 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2:2 | |
Width | 7.5 mm |