Part Details for PH9572.211ANLT by Pulse Electronics Corporation
Overview of PH9572.211ANLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PH9572.211ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9904
|
Newark | Xfmr,gate Drive,ep7 Smt, Npb/Tray |Pulse PH9572.211ANLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.1100 | Buy Now |
DISTI #
553-PH9572.211ANLTCT-ND
|
DigiKey | GDT, FUNCTIONAL, EP7, SMT Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
884 In Stock |
|
$1.7725 / $2.3000 | Buy Now |
DISTI #
PH9572.211ANLT
|
Avnet Americas | High Isolation Gate Drive Transformer 2:1:1 2500Vrms 1.6Ohm Prim. DCR 1Ohm Sec. DCR 84.7Vus 6-Pin SMD T/R - Trays (Alt: PH9572.211ANLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Container: Tray | 0 |
|
$1.6575 / $1.8850 | Buy Now |
DISTI #
673-PH9572.211ANLT
|
Mouser Electronics | Power Transformers 2.8mH 2500V 2:1:1 DCR=1.6-1.0Ohms RoHS: Compliant | 997 |
|
$1.7700 / $2.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Container: Tray | 0Tray |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $3.3800 | Buy Now |
DISTI #
PH9572.211ANLT
|
Avnet Americas | High Isolation Gate Drive Transformer 2:1:1 2500Vrms 1.6Ohm Prim. DCR 1Ohm Sec. DCR 84.7Vus 6-Pin SMD T/R - Trays (Alt: PH9572.211ANLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Container: Tray | 0 |
|
$1.6575 / $1.8850 | Buy Now |
DISTI #
PH9572.211ANLT
|
Avnet Americas | High Isolation Gate Drive Transformer 2:1:1 2500Vrms 1.6Ohm Prim. DCR 1Ohm Sec. DCR 84.7Vus 6-Pin SMD T/R - Trays (Alt: PH9572.211ANLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Container: Tray | 0 |
|
$1.6575 / $1.8850 | Buy Now |
DISTI #
PH9572.211ANLT
|
Avnet Abacus | High Isolation Gate Drive Transformer 2:1:1 2500Vrms 1.6Ohm Prim. DCR 1Ohm Sec. DCR 84.7Vus 6-Pin SMD T/R (Alt: PH9572.211ANLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 3 Weeks, 2 Days | Abacus - 1200 |
|
Buy Now |
Part Details for PH9572.211ANLT
PH9572.211ANLT CAD Models
PH9572.211ANLT Part Data Attributes
|
PH9572.211ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9572.211ANLT
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 2:1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GATE DRIVE | |
ET Product-Min | 80.9 V-us | |
Height | 11 mm | |
Isolation Voltage | 2500 V | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 2800 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1:1 | |
Width | 7.5 mm |