Part Details for PHA223HLL4370ME4 by KEMET Corporation
Overview of PHA223HLL4370ME4 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHA223HLL4370ME4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7898
|
Newark | Cap, Alu Elec, Hybrid, 3700Uf, 25V/Axial, Capacitance:3700µf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Axial Leaded, Esr:-, Lifetime @ Temperature:-, Product Diameter:18.2Mm, Product Length:26.7Mm Rohs Compliant: Yes |Kemet PHA223HLL4370ME4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$6.6100 / $10.8300 | Buy Now |
DISTI #
03AM5839
|
Newark | Cap, Alu Elec, Hybrid, 3700Uf, 25V/Axial Rohs Compliant: Yes |Kemet PHA223HLL4370ME4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6100 / $10.8300 | Buy Now |
DISTI #
399-PHA223HLL4370ME4-ND
|
DigiKey | CAP ALU HYBRID AXIAL 25V 3,700F Min Qty: 1 Lead time: 16 Weeks Container: Tray |
430 In Stock |
|
$5.9038 / $10.4200 | Buy Now |
DISTI #
80-PHA223HLL4370ME4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 RoHS: Compliant | 1290 |
|
$5.9000 / $10.4100 | Buy Now |
DISTI #
PHA223HLL4370ME4
|
Avnet Abacus | CAP ALU Hybrid Axial 125C 25V 3,700F (Alt: PHA223HLL4370ME4) RoHS: Compliant Min Qty: 1290 Package Multiple: 430 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |