Part Details for PHAP3344BR by APEM Inc
Overview of PHAP3344BR by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHAP3344BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0742
|
Newark | Tactile Sw, Spst-No, 0.05A, 12V, 260Gf, Product Range:Phap33 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |Apem PHAP3344BR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 / $0.4800 | Buy Now |
DISTI #
642-PHAP3344BR
|
Mouser Electronics | Tactile Switches TACT SWITCH PCB MOUNT RoHS: Compliant | 0 |
|
$0.2270 / $0.4400 | Order Now |