-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, DPDT, Latched, 0.1A, 30VDC, 1.86N, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHAP4673-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.1A 30V Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1453 | Buy Now |
DISTI #
75005106
|
RS | TACT SWITCH PCB MOUNT | APEM Components PHAP4673 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.8690 / $1.8200 | Buy Now | |
|
Master Electronics | 0 |
|
$0.8690 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHAP4673
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PHAP4673
APEM Inc
Keypad Switch, 1 Switches, DPDT, Latched, 0.1A, 30VDC, 1.86N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.217 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.778 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 7 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |