-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8179
|
Newark | Mosfet, N-Ch, 75V, 27A, To-263, Transistor Polarity:N Channel, Continuous Drain Current Id:27A, Drain Source Voltage Vds:75V, On Resistance Rds(On):0.04Ohm, Rds(On) Test Voltage Vgs:11V, Threshold Voltage Vgs:4V, Power Dissipation Rohs Compliant: Yes |Nexperia PHB29N08T,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7390 / $1.2800 | Buy Now |
DISTI #
1727-PHB29N08T,118CT-ND
|
DigiKey | MOSFET N-CH 75V 27A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4700 In Stock |
|
$0.4534 / $1.2100 | Buy Now |
DISTI #
PHB29N08T,118
|
Avnet Americas | Trans MOSFET N-CH 75V 27A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: PHB29N08T,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4489 / $0.5358 | Buy Now |
DISTI #
771-PHB29N08T/T3
|
Mouser Electronics | MOSFET PHB29N08T/SOT404/D2PAK RoHS: Compliant | 1304 |
|
$0.4530 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.4500 / $0.4900 | Buy Now |
|
Rochester Electronics | PHB29N08T - 27A, 75V, 0.05ohm, N-Channel Power MOSFET, D2PAK RoHS: Compliant Status: Active Min Qty: 1 | 14136 |
|
$0.4038 / $0.4751 | Buy Now |
DISTI #
PHB29N08T,118
|
Avnet Americas | Trans MOSFET N-CH 75V 27A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: PHB29N08T,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4489 / $0.5358 | Buy Now |
DISTI #
PHB29N08T,118
|
Avnet Silica | Trans MOSFET N-CH 75V 27A 3-Pin(2+Tab) D2PAK T/R (Alt: PHB29N08T,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PHB29N08T,118
|
EBV Elektronik | Trans MOSFET N-CH 75V 27A 3-Pin(2+Tab) D2PAK T/R (Alt: PHB29N08T,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2777601
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6154 / $1.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHB29N08T,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHB29N08T,118
Nexperia
N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 108 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PHB29N08T,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHB29N08T,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHB29N08T | TRANSISTOR 27 A, 75 V, 0.05 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | PHB29N08T,118 vs PHB29N08T |
PHB29N08T,118 | N-channel TrenchMOS standard level FET D2PAK 3-Pin | NXP Semiconductors | PHB29N08T,118 vs PHB29N08T,118 |