Part Details for PHB3N60E by Philips Semiconductors
Overview of PHB3N60E by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for PHB3N60E
PHB3N60E CAD Models
PHB3N60E Part Data Attributes
|
PHB3N60E
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHB3N60E
Philips Semiconductors
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2.8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |