-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6331
|
Newark | Inductor, 51Uh, 5A, 0.028Ohm, 20%, Product Range:Phbc Series, Inductance:51Μh, Rms Current (Irms):5A, Dc Resistance Max:0.028Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet PHBC12-1R0A0051V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.2000 | Buy Now |
DISTI #
399-19114-ND
|
DigiKey | CMC 51UH 5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
109 In Stock |
|
$2.9549 / $4.1100 | Buy Now |
DISTI #
80-PHBC12-1R0A0051V
|
Mouser Electronics | Power Inductors - Leaded 51uH 5A 20% DCR=28mOhms RoHS: Compliant | 109 |
|
$2.9500 / $4.1100 | Buy Now |
DISTI #
71823262
|
RS | AC Line Filter, NMC 47.9?H 5A 0.0280? TH | KEMET PHBC12-1R0A0051V RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4740 / $3.5810 | RFQ |
|
Onlinecomponents.com |
80 Partner Stock |
|
$4.2300 / $5.9900 | Buy Now | |
DISTI #
PHBC12-1R0A0051V
|
TME | Inductor: wire, THT, 51uH, 5A, 28mΩ, -40÷125°C Min Qty: 1 | 0 |
|
$3.2900 / $5.9100 | RFQ |
DISTI #
2945390
|
element14 Asia-Pacific | TOROIDAL INDUCTOR, 51UH, 5A, RAD RoHS: Compliant Min Qty: 1 Container: Each | 113 |
|
$3.1427 / $5.6865 | Buy Now |
DISTI #
4367652
|
Farnell | TOROIDAL INDUCTOR, 51UH, 5A, THT RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 80 |
|
$6.5968 | Buy Now |
DISTI #
2945390
|
Farnell | TOROIDAL INDUCTOR, 51UH, 5A, RAD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 113 |
|
$2.7948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHBC12-1R0A0051V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHBC12-1R0A0051V
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 0.028 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 26 mm | |
Inductance | 51 µH | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 5 A | |
Width | 12.4 mm |