-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6337
|
Newark | Inductor, 120Uh, 8A, 0.0299Ohm, 20%, Product Range:Phbc Series, Inductance:120Μh, Rms Current (Irms):8A, Dc Resistance Max:0.0299Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet PHBC14-1R2A0120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 / $10.5100 | Buy Now |
DISTI #
399-19120-ND
|
DigiKey | CMC 120UH 8A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
71 In Stock |
|
$8.1748 / $10.5500 | Buy Now |
DISTI #
80-PHBC14-1R2A0120V
|
Mouser Electronics | Power Inductors - Leaded 120uH 8A 20% DCR=29.9mOhms RoHS: Compliant | 105 |
|
$6.7800 / $9.7600 | Buy Now |
DISTI #
71823268
|
RS | AC Line Filter, NMC 111.1?H 8A 0.0299? TH | KEMET PHBC14-1R2A0120V RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6740 / $7.9110 | RFQ |
|
Onlinecomponents.com |
30 Partner Stock |
|
$9.3400 / $13.2200 | Buy Now | |
DISTI #
77349526
|
Verical | Inductor Line Filter Toroid 120uH 20% 100KHz 8A 0.0299Ohm DCR RDL Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 30 |
|
$11.1528 / $15.9143 | Buy Now |
DISTI #
65689580
|
Verical | Inductor Line Filter Toroid 120uH 20% 100KHz 8A 0.0299Ohm DCR RDL Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 30 |
|
$13.0500 | Buy Now |
DISTI #
PHBC14-1R2A0120V
|
TME | Inductor: wire, THT, 120uH, 8A, 29.9mΩ, -40÷125°C Min Qty: 1 | 30 |
|
$7.2500 / $8.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHBC14-1R2A0120V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHBC14-1R2A0120V
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 0.0299 Ω | |
Filter Type | DATA LINE FILTER | |
Inductance | 120 µH | |
Length | 34 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 8 A | |
Width | 18.6 mm |