Part Details for PHC25JGA by Hammond Manufacturing
Overview of PHC25JGA by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for PHC25JGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5013
|
Newark | Chassis Mount Transformer, 25Va, Chassis Mount Transformer Type:Open-Style Industrial Control, Secondary Voltages:24V, Power Rating:25Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:1.04A Rohs Compliant: Yes |Hammond PHC25JGA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$38.8900 / $46.4000 | Buy Now |
DISTI #
HM5588-ND
|
DigiKey | PWR XFMR LAMINATED 25VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
33 In Stock |
|
$37.3952 / $44.8700 | Buy Now |
DISTI #
546-PHC25JGA
|
Mouser Electronics | Power Transformers Control transformer, chassis mount, pri: 120, sec: 24 @ 1.04A, 25VA RoHS: Compliant | 0 |
|
$37.3900 / $44.6400 | Order Now |
DISTI #
71813991
|
RS | Transformer, control, chassis mt, open frame, 120V pri, 24V@1.04A sec, 25VA | Hammond Manufacturing PHC25JGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.1800 / $44.8700 | RFQ |
|
Onlinecomponents.com | transformer - control RoHS: Compliant | 41 Factory Stock |
|
$37.4900 / $74.0500 | Buy Now |
|
Master Electronics | transformer - control RoHS: Compliant | 41 Factory Stock |
|
$37.4900 / $74.0500 | Buy Now |
Part Details for PHC25JGA
PHC25JGA CAD Models
PHC25JGA Part Data Attributes:
|
PHC25JGA
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PHC25JGA
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 58.62 mm | |
Input Voltage-Nom | 120 V | |
Length | 93.67 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.04 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 46.99 mm |