Part Details for PHD55N03LT by Philips Semiconductors
Overview of PHD55N03LT by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHD55N03LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2468 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-252AA | 6245 |
|
$0.3570 / $1.0200 | Buy Now |
|
Velocity Electronics | Our Stock | 93 |
|
RFQ |
Part Details for PHD55N03LT
PHD55N03LT CAD Models
PHD55N03LT Part Data Attributes
|
PHD55N03LT
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHD55N03LT
Philips Semiconductors
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 55 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 103 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |