Part Details for PHD96NQ03LT,118 by NXP Semiconductors
Overview of PHD96NQ03LT,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHD96NQ03LT,118
PHD96NQ03LT,118 CAD Models
PHD96NQ03LT,118 Part Data Attributes:
|
PHD96NQ03LT,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHD96NQ03LT,118
NXP Semiconductors
PHD96NQ03LT - N-channel TrenchMOS logic level FET DPAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DPAK | |
Package Description | PLASTIC, TO-252, SC-63, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT428 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 185 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHD96NQ03LT,118
This table gives cross-reference parts and alternative options found for PHD96NQ03LT,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHD96NQ03LT,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHD96NQ03LT | TRANSISTOR 75 A, 25 V, 0.0075 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3, FET General Purpose Power | NXP Semiconductors | PHD96NQ03LT,118 vs PHD96NQ03LT |
934056846118 | TRANSISTOR 75 A, 25 V, 0.0075 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SMD, SC-63, DPAK-3, FET General Purpose Power | NXP Semiconductors | PHD96NQ03LT,118 vs 934056846118 |
PHD96NQ03LT | Power Field-Effect Transistor | Nexperia | PHD96NQ03LT,118 vs PHD96NQ03LT |
934056846118 | Power Field-Effect Transistor | Nexperia | PHD96NQ03LT,118 vs 934056846118 |