Part Details for PHE13003C,126 by NXP Semiconductors
Overview of PHE13003C,126 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Price & Stock for PHE13003C,126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PHE13003C,126-ND
|
DigiKey | NOW WEEN - PHE13003C - POWER BIP Min Qty: 3963 Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | WeEn - PHE13003C - Power Bipolar Transistor - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0649 / $0.0764 | Buy Now |
Part Details for PHE13003C,126
PHE13003C,126 CAD Models
PHE13003C,126 Part Data Attributes
|
PHE13003C,126
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHE13003C,126
NXP Semiconductors
PHE13003C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.1 W | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |