-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE840MA6100MA04R17 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7607
|
Newark | Suppression Cap, 0.1Uf, Class X2, 275V Rohs Compliant: Yes |Kemet PHE840MA6100MA04R17 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1026 |
|
$0.2970 / $0.6180 | Buy Now |
DISTI #
F840AP104M275A
|
Avnet Americas | Safety Capacitor, 0.1 uF, 275 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F840AP104M275A) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70395748
|
RS | PHE840 100nF Polypropylene Film Capacitor 275 V ac, 760 V dc +/-20% | KEMET PHE840MA6100MA04R17 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 | RFQ |
|
Bristol Electronics | 423 |
|
RFQ | ||
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-PHE840MA6100MA04R17
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2298 |
|
RFQ | |
DISTI #
PHE840MA6100MA04R17
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE840MA6100MA04R17) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PHE840MA6100MA04R17
|
Avnet Asia | Safety Capacitor, 0.1 uF, 275 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE840MA6100MA04R17) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 33 Weeks, 0 Days | 1200 |
|
$0.1963 / $0.2243 | Buy Now |
|
LCSC | 100nF 20% X2 275V PluginP10mm Safety Capacitors ROHS | 1 |
|
$0.1820 / $0.3577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE840MA6100MA04R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MA6100MA04R17
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |