Part Details for PHG.0B.304.CYMD32 by LEMO connectors
Overview of PHG.0B.304.CYMD32 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHG.0B.304.CYMD32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PHG.0B.304.CYMD32-ND
|
DigiKey | CONN RCPT FMALE Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$41.9091 / $60.3100 | Buy Now |
DISTI #
1124-PHG.0B.304.CYMD32-ND
|
DigiKey | CONN RCPT FMALE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$27.5356 / $37.1800 | Buy Now |
DISTI #
736-PHG0B304CYMD32
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$28.0900 / $36.9700 | Order Now |
DISTI #
000000000006262793
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$24.5100 / $35.5400 | Buy Now |
Part Details for PHG.0B.304.CYMD32
PHG.0B.304.CYMD32 CAD Models
PHG.0B.304.CYMD32 Part Data Attributes
|
PHG.0B.304.CYMD32
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PHG.0B.304.CYMD32
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.4 inch | |
Body Diameter | 0.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |