Part Details for PHM1 by Panduit Corp
Overview of PHM1 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2277
|
Newark | Feeder Hose, Cable Tie Tool, Blk, 1M, Accessory Type:Feeder Hose, Product Range:- Rohs Compliant: Yes |Panduit PHM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73955992
|
RS | automatic cable tie tool feeder hose | Panduit PHM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$223.0500 / $253.4700 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
PANPHM1
|
Heilind Electronics | TRANSFER HOSE FOR PAT1MPAT1.5M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3.3' (1m) Transfer Hose – transfers cable tie and signal from dispenser to tool head, electrical connectors designed for easy attachment provide a reliable, secure connection. RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$271.3700 / $306.1200 | Buy Now |
DISTI #
PHM1
|
TTI | Wire Ducting & Raceways Transfer Hose for PAT1M/PAT1.5M System, 3.3'L (1m) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000006240099
|
Sager | Wire Ducting & Raceways Transfer Hose for PAT1M/PAT1.5M System, 3.3'L (1m) | 0 |
|
Buy Now | |
|
Master Electronics | 3.3' (1m) Transfer Hose – transfers cable tie and signal from dispenser to tool head, electrical connectors designed for easy attachment provide a reliable, secure connection. RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$271.3700 / $306.1200 | Buy Now |