Part Details for PHP02-5,08 by Altech Corporation
Overview of PHP02-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP02-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP02-5,08-ND
|
DigiKey | PCB HEADER508MMPSCLOSED END 2P H Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5459 | Buy Now |
DISTI #
845-PHP02-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBHEAD 5.08mm ClEnd RoHS: Compliant | 148 |
|
$0.3990 / $0.9700 | Buy Now |
DISTI #
70078221
|
RS | Conn TermBlk PCB Header SnglLvl 90DegAngl Sldr 2Pole 5mmPitch PHP-5.08Series | Altech Corp PHP02-5,08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$0.6900 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.2950 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.3096 / $0.4529 | Buy Now |
DISTI #
10121616
|
TestEquity LLC | Altech PHP02-5,08 PCB Header,5.08mmPS,Closed End 2 Pole, Horiz.,12A,300V | 0 |
|
$0.4500 | Buy Now |
Part Details for PHP02-5,08
PHP02-5,08 CAD Models
PHP02-5,08 Part Data Attributes
|
PHP02-5,08
Altech Corporation
Buy Now
|
Compare Parts:
PHP02-5,08
Altech Corporation
|
Samacsys Manufacturer | Altech |