There are no models available for this part yet.
Overview of PHP04-3,81 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PHP04-3,81 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PHP04-3,81-ND
|
DigiKey | PCB HEADER 4P 381MM HORIZONTAL 1 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8636 | Buy Now | |
DISTI #
845-PHP04-3.81
|
Mouser Electronics | Pluggable Terminal Blocks HorizHd 3.81mm ClEnd RoHS: Compliant | 0 |
|
$0.6200 / $1.4600 | Order Now | |
DISTI #
71978431
|
RS | Pluggable PCB Block, Horizontal Header,3.81mm PS, Closed End,4P,11A,300V, Green | Altech Corp PHP04-3,81 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4770 / $0.5960 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.4880 | Buy Now | ||
DISTI #
10117218
|
TestEquity LLC | Altech PHP04-3,81 PCB Header, 4 Pole, 3.81mm, horizontal 11A, 300V, Closed Ends, Green | 0 |
|
$0.7300 | Buy Now |
CAD Models for PHP04-3,81 by Altech Corporation
Part Data Attributes for PHP04-3,81 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|