Part Details for PHP05-5,00 by Altech Corporation
Overview of PHP05-5,00 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP05-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP05-5,00-ND
|
DigiKey | PCB HEADER5MMPSCLOSED END 5P HOR Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0454 | Buy Now |
DISTI #
845-PHP05-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBHEAD 5mm ClEnd RoHS: Compliant | 0 |
|
$0.9600 / $1.7000 | Order Now |
DISTI #
70078245
|
RS | Conn TermBlk PCB Header SnglLvl 90DegAngl Sldr 5Pole 5mmPitch PHP-5.00Series | Altech Corp PHP05-5,00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$1.0600 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6030 / $0.9060 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
10117223
|
TestEquity LLC | Altech PHP05-5,00 PCB Header,5mmPS,Closed End 5 Pole, Horiz.,12A,300V | 0 |
|
$0.8800 | Buy Now |
Part Details for PHP05-5,00
PHP05-5,00 CAD Models
PHP05-5,00 Part Data Attributes
|
PHP05-5,00
Altech Corporation
Buy Now
|
Compare Parts:
PHP05-5,00
Altech Corporation
|
Samacsys Manufacturer | Altech |