Part Details for PHP08-5,00 by Altech Corporation
Overview of PHP08-5,00 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP08-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP08-5,00-ND
|
DigiKey | PCB HEADER5MMPSCLOSED END 8P HOR Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5322 | Buy Now |
DISTI #
845-PHP08-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBHEAD 5mm ClEnd RoHS: Compliant | 0 |
|
$1.2500 / $2.4300 | Order Now |
DISTI #
70078247
|
RS | Connector, Terminal Block, PCB, SnglLvl, 90DegAngl, 8Pole, 5mm, PHP-5.00Series | Altech Corp PHP08-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 / $2.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.9490 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9690 / $1.4570 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
10117238
|
TestEquity LLC | Altech PHP08-5,00 PCB Header,5mmPS,Closed End 8 Pole, Horiz.,12A,300V | 0 |
|
$1.4200 | Buy Now |
Part Details for PHP08-5,00
PHP08-5,00 CAD Models
PHP08-5,00 Part Data Attributes
|
PHP08-5,00
Altech Corporation
Buy Now
|
Compare Parts:
PHP08-5,00
Altech Corporation
|
Samacsys Manufacturer | Altech |