Part Details for PHP08-5,08 by Altech Corporation
Overview of PHP08-5,08 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP08-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP08-5,08-ND
|
DigiKey | PCB HEADER508MMPSCLOSED END 8PHO Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5322 | Buy Now |
DISTI #
845-PHP08-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBHEAD 5.08mm ClEnd RoHS: Compliant | 0 |
|
$1.1600 / $1.6600 | Order Now |
DISTI #
70078225
|
RS | Connector, Terminal Block, PCB, SnglLvl, 90DegAngl, 8Pole, 5mm, PHP-5.08Series | Altech Corp PHP08-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$0.9490 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant |
35 In Stock |
|
$0.9480 / $1.4900 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Master Electronics | Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant |
35 In Stock |
|
$0.9480 / $1.4900 | Buy Now |
DISTI #
10117239
|
TestEquity LLC | Altech PHP08-5,08 PCB Header,5.08mmPS,Closed End 8 Pole,Horiz.,12A,300V | 0 |
|
$1.4200 | Buy Now |
Part Details for PHP08-5,08
PHP08-5,08 CAD Models
PHP08-5,08 Part Data Attributes
|
PHP08-5,08
Altech Corporation
Buy Now
|
Compare Parts:
PHP08-5,08
Altech Corporation
|
Samacsys Manufacturer | Altech |