Part Details for PHP09-10,16 by Altech Corporation
Overview of PHP09-10,16 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP09-10,16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP09-10,16-ND
|
DigiKey | PCB HDR HORIZ 1016MMPS CLOSED EN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7690 | Buy Now |
DISTI #
845-PHP09-10.16
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdr Horiz 10 16mm RoHS: Compliant | 0 |
|
$2.3100 / $2.6200 | Order Now |
DISTI #
71978449
|
RS | Pluggable PCB Block, Horizontal Header,10.16mm PS, Closed End,9P,12A,300V, Green | Altech Corp PHP09-10,16 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $2.5300 | Buy Now |
DISTI #
10116858
|
TestEquity LLC | Altech PHP09-10,16 PCB Hdr, Horiz, 10,16mmPS Closed end 9 pole,12A,300V,Grn | 0 |
|
$2.8600 | Buy Now |
Part Details for PHP09-10,16
PHP09-10,16 CAD Models
PHP09-10,16 Part Data Attributes
|
PHP09-10,16
Altech Corporation
Buy Now
|
Compare Parts:
PHP09-10,16
Altech Corporation
|
Samacsys Manufacturer | Altech |